- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- C301313A-202NHF
C301313A-202NHF
ITG Electronics, Inc.
DIP Common Mode Choke - 2.0mH - 30mOhm - 5.6A Irms
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIP Common Mode Choke - 2.0mH - 30mOhm - 5.6A Irms
Search Keywords: C301313A202NHF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITG Electronics, Inc.
-
Part No:C301313A-202NHF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
24 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$7.132
24
$6.989
192
$4.301
5,760 +
$2.258
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments