- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Interface ›
- Optocouplers ›
- ICPL316J
Isocom Components
ICPL316J
16 Pin, 5A, IGBT, Half Pitch
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
16 Pin, 5A, IGBT, Half Pitch
Search Keywords: ICPL316J
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Isocom Components |
| Part No: | ICPL316J |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541498000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
850 |
Product Guides
+
Frequently Asked Questions
Is ICPL316J RoHS compliant?
Yes, ICPL316J is RoHS compliant.
What is the lead time for ICPL316J?
The standard lead time for ICPL316J is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
213
19 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
213
$4.41
425
$2.72
638
$2.15
850 +
$2.11
Click for Quote
Log in
to unlock special pricing