- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- WCR-WCR2512LF-6R20-F-E-LT
WCR-WCR2512LF-6R20-F-E-LT
IRC/TT Electronics
General Purpose Chip Resistor - 6.2 Ohms ±1% - 1.0W - ±200ppm/°C - 2512 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
General Purpose Chip Resistor - 6.2 Ohms ±1% - 1.0W - ±200ppm/°C - 2512 - Tape&Reel
Search Keywords: WCRWCR2512LF6R20FELT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IRC/TT Electronics
-
Part No:WCR-WCR2512LF-6R20-F-E-LT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:6.2 Ohm
-
Power Rating:1 W
-
Tolerance:111364%
-
Case Size:251211341
-
Temperature Coefficient:-400 to 600 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55,250
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
6000
30 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
2,500
$0.2021
6,000
$0.2016
12,000
$0.1240
18,000
$0.0982
24,000 +
$0.0962
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments