- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- WCR-WCR0402LF-1542-F-P-LT
WCR-WCR0402LF-1542-F-P-LT
IRC/TT Electronics
General Purpose Chip Resistor - 15.4 kOhms ±1% - 0.063W - ±100ppm/°C - 0402 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
General Purpose Chip Resistor - 15.4 kOhms ±1% - 0.063W - ±100ppm/°C - 0402 - Tape&Reel
Search Keywords: WCRWCR0402LF1542FPLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IRC/TT Electronics
-
Part No:WCR-WCR0402LF-1542-F-P-LT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Resistance Value:15.4 KOhm
-
Power Rating:0.063 (1/16) W
-
Tolerance:111364%
-
Case Size:040211341
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,000
Can Ship immediately
Minimum Order Quantity:
10000
30 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
10,000
$0.0216
30,000
$0.0207
50,000
$0.0204
100,000
$0.0196
150,000
$0.0195
250,000
$0.0188
500,000 +
$0.0175
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments