- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- PW5A1001KLF
PW5A1001KLF
IRC/TT Electronics
Fixed Resistor Wire Wound 5W 1000ohm
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Fixed Resistor Wire Wound 5W 1000ohm
Search Keywords: PW5A1001KLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IRC/TT Electronics
-
Part No:PW5A1001KLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
88
Price (USD)
Qty
Unit Price
88
$0.7344
1,000 +
$0.7140
Click for Quote
Log in
to unlock special pricing