- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- PW10-22K-5%
PW10-22K-5%
IRC/TT Electronics
Res Wirewound 22K Ohm 5% 10W ±300ppm/°C Molded AXL
Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Res Wirewound 22K Ohm 5% 10W ±300ppm/°C Molded AXL
Search Keywords: PW1022K5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IRC/TT Electronics
-
Part No:PW10-22K-5%
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
82
Can Ship immediately
Buy all 82 in-stock or the regular minimum order quantity of 100
Stock lot only:
82
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
1
$0.2109
100
$0.1917
1,000
$0.1688
2,500
$0.1652
5,000
$0.1627
7,500
$0.1602
25,000
$0.1577
50,000
$0.1553
100,000 +
$0.1530
Click for Quote
Log in
to unlock special pricing