- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- PW10-100R-5%
PW10-100R-5%
IRC/TT Electronics
Res Wirewound 100 Ohm 5% 10W ±300ppm/°C Molded AXL
Accessories Notify Me
RoHS Compliant
Description
+
Res Wirewound 100 Ohm 5% 10W ±300ppm/°C Molded AXL
Search Keywords: PW10100R5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IRC/TT Electronics
-
Part No:PW10-100R-5%
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 25
Stock lot only:
1
Minimum Order Quantity:
25
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$0.979
25
$0.890
250
$0.796
500
$0.778
1,000
$0.761
2,500
$0.746
5,000
$0.737
7,500
$0.735
10,000 +
$0.732
Click for Quote
Log in
to unlock special pricing