- Home ›
- All Products›
- OARS1R015JLF
OARS1R015JLF
IRC/TT Electronics
Res Metal Alloy 0.015 Ohm 5% 2W ±40ppm/C Pad SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Metal Alloy 0.015 Ohm 5% 2W ±40ppm/C Pad SMD Automotive T/R
Search Keywords: OARS1R015JLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IRC/TT Electronics
-
Part No:OARS1R015JLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1900
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
950
44 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
950
$0.7020
1,900
$0.4320
2,850
$0.3420
3,800 +
$0.3352
Click for Quote
Log in
to unlock special pricing