- Home ›
- All Products›
- OAR5R006FLF
OAR5R006FLF
IRC/TT Electronics
.006 Ohm 1% 5W
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
.006 Ohm 1% 5W
Search Keywords: OAR5R006FLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IRC/TT Electronics
-
Part No:OAR5R006FLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Ships today, if you order in
MOQ for In Stock Qty:
85
MOQ for out of Stock Qty:
85
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
85
$1.289
100
$1.286
250
$1.282
625
$1.279
1,250
$0.787
1,875
$0.623
2,500 +
$0.611
Click for Quote
Log in
to unlock special pricing