- Home ›
- All Products›
- OAR1R100FLF
OAR1R100FLF
IRC/TT Electronics
Res Metal Film 0.1 Ohm 1 1W 20ppm/C Bare Metal RD
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Res Metal Film 0.1 Ohm 1 1W 20ppm/C Bare Metal RD
Search Keywords: OAR1R100FLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IRC/TT Electronics
-
Part No:OAR1R100FLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,091
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
21 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
200
$0.7650
250
$0.7630
625
$0.7609
1,250
$0.5702
1,875
$0.5324
2,500 +
$0.5222
Click for Quote
Log in
to unlock special pricing