- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MFR4-1R0FC
MFR4-1R0FC
IRC/TT Electronics
Fixed Resistor Metal Film 0.5W 1ohm
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Certificate of Compliance Guarantee
Description
+
Fixed Resistor Metal Film 0.5W 1ohm
Search Keywords: MFR41R0FC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IRC/TT Electronics
-
Part No:MFR4-1R0FC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6250
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
6,250
$0.0480
12,500
$0.0360
18,750
$0.0336
25,000 +
$0.0329
Click for Quote
Log in
to unlock special pricing