- Home ›
- All Products›
- LRMAP5930B-R0003FT
LRMAP5930B-R0003FT
IRC/TT Electronics
Current Sense Res.-SMD 0.0003 ohm 1% AEC-Q200
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Current Sense Res.-SMD 0.0003 ohm 1% AEC-Q200
Search Keywords: LRMAP5930BR0003FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IRC/TT Electronics
-
Part No:LRMAP5930B-R0003FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,200
Ships today, if you order in
MOQ for In Stock Qty:
325
MOQ for out of Stock Qty:
325
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
325
$0.6610
1,000
$0.4957
1,500
$0.4627
2,000 +
$0.4534
Click for Quote
Log in
to unlock special pricing