- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- LRMAP2512-R150FT4
LRMAP2512-R150FT4
IRC/TT Electronics
Res Metal Alloy 2512 0.15 Ohm 1% 2W A±50ppm/A°C Pad SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Metal Alloy 2512 0.15 Ohm 1% 2W A±50ppm/A°C Pad SMD Automotive T/R
Search Keywords: LRMAP2512R150FT4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IRC/TT Electronics
-
Part No:LRMAP2512-R150FT4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210045
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Resistance Value:150 mOhm
-
Power Rating:2 W
-
Tolerance:111364%
-
Case Size:251211341
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 170 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
27 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$0.137
30
$0.134
100
$0.132
250
$0.129
500 +
$0.126
Click for Quote
Log in
to unlock special pricing