- Home ›
- All Products›
- LRC-LR2512LF-01-R100-F
LRC-LR2512LF-01-R100-F
IRC/TT Electronics
Res Thick Film 2512 0.1 Ohm 1% 2W A±100ppm/A°C Pad SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film 2512 0.1 Ohm 1% 2W A±100ppm/A°C Pad SMD Automotive T/R
Search Keywords: LRCLR2512LF01R100F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IRC/TT Electronics
-
Part No:LRC-LR2512LF-01-R100-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
Order Increment:
1000
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,000
$0.7904
2,000
$0.4864
3,000
$0.3851
4,000 +
$0.3774
Click for Quote
Log in
to unlock special pricing