- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- LRC-LR2010LF-01-R033-J
LRC-LR2010LF-01-R033-J
IRC/TT Electronics
Res Thick Film 2010 0.033 Ohm 5% 1W 200ppm/A°C Pad SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Res Thick Film 2010 0.033 Ohm 5% 1W 200ppm/A°C Pad SMD Automotive T/R
Search Keywords: LRCLR2010LF01R033J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IRC/TT Electronics
-
Part No:LRC-LR2010LF-01-R033-J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:33 mOhm
-
Power Rating:1 W
-
Tolerance:511364%
-
Case Size:201011341
-
Temperature Coefficient:200 ppm/°C
-
Operating Temperature:-55 to 150 °C
-
Packaging:Tape and Reel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,720
Ships today, if you order in
Minimum Order Quantity:
199
Price (USD)
Qty
Unit Price
199
$0.3254
3,000 +
$0.3121
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments