- Home ›
- All Products›
- LR2512LF-01-R040-FT
LR2512LF-01-R040-FT
IRC/TT Electronics
SMD Low Value Resistors .04 OHM 2W 1%
Accessories Notify Me
RoHS Compliant
Description
+
SMD Low Value Resistors .04 OHM 2W 1%
Search Keywords: LR2512LF01R040FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IRC/TT Electronics
-
Part No:LR2512LF-01-R040-FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
250
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
250
$0.2907
1,200
$0.2785
4,900
$0.2672
12,600
$0.2570
39,300 +
$0.2468
Click for Quote
Log in
to unlock special pricing