- Home ›
- All Products›
- LR2010LF-01-R051-FT
LR2010LF-01-R051-FT
IRC/TT Electronics
SMD Low Value Resistors .051 OHM 1W 1%
Accessories Notify Me
RoHS Compliant
Description
+
SMD Low Value Resistors .051 OHM 1W 1%
Search Keywords: LR2010LF01R051FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IRC/TT Electronics
-
Part No:LR2010LF-01-R051-FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
200
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
200
$0.3397
1,000
$0.3254
4,200
$0.3121
10,800
$0.2999
33,700 +
$0.2876
Click for Quote
Log in
to unlock special pricing