- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- LOB3R050FLFTR
LOB3R050FLFTR
IRC/TT Electronics
Wirewound Resistors .05 OHM 1% 3W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Wirewound Resistors .05 OHM 1% 3W
Search Keywords: LOB3R050FLFTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IRC/TT Electronics
-
Part No:LOB3R050FLFTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,250
Can Ship immediately
Minimum Order Quantity:
75
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
75
$0.8874
400
$0.8670
1,600
$0.8262
4,100
$0.7854
12,800 +
$0.7650
Click for Quote
Log in
to unlock special pricing