- Home ›
- All Products›
- LAS34R30FLF
LAS34R30FLF
IRC/TT Electronics
Res Wirewound 4.3 Ohm 1% 3W A±20ppm/C Conformal Silicone AXL
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
REEL Packaging
Description
+
Res Wirewound 4.3 Ohm 1% 3W A±20ppm/C Conformal Silicone AXL
Search Keywords: LAS34R30FLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IRC/TT Electronics
-
Part No:LAS34R30FLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:BB
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
300
Price (USD)
Qty
Unit Price
300
$0.2234
1,500
$0.2193
2,900
$0.2142
5,800
$0.2101
10,000 +
$0.2071
Click for Quote
Log in
to unlock special pricing