help desk software
Image is representational - see mfr. specs

Bussed 6 Resistor Network - 22 Ohm ±2% 125mW Per Element - TCR ±250ppm/°C - TCR Tracking ±50ppm/°C - SIP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Bussed 6 Resistor Network - 22 Ohm ±2% 125mW Per Element - TCR ±250ppm/°C - TCR Tracking ±50ppm/°C - SIP
Search Keywords: L071S220LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IRC/TT Electronics
  • Part No:
    L071S220LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2250
9 Weeks can ship 6/29/26
Backorder
Price (USD)
Qty
Unit Price
2,250
$0.1940
4,500
$0.1455
6,750
$0.1358
9,000 +
$0.1331
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments