- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- GUS-QSCALF-02-4530-DB
GUS-QSCALF-02-4530-DB
IRC/TT Electronics
Resistor Network - 12 Isolated Resistors - 453 Ohm ±0.5% 100mW Per Element - Tolerance Ratio: ±0.1% - ±50ppm/°C - 24 Pin QSOP
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Resistor Network - 12 Isolated Resistors - 453 Ohm ±0.5% 100mW Per Element - Tolerance Ratio: ±0.1% - ±50ppm/°C - 24 Pin QSOP
Search Keywords: GUSQSCALF024530DB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IRC/TT Electronics
-
Part No:GUS-QSCALF-02-4530-DB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
56
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
252
50 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
252
$5.00
504
$3.08
756
$2.44
1,008 +
$2.39
Click for Quote
Log in
to unlock special pricing