Image is representational - see manufacturer specifications

IRC/TT Electronics Authorized Distributor

GUS-QS8ALF-01-8060-GB

Resistor Network - 8 Isolated Resistors - 806 Ohm ±2% 100mW Per Element - Tolerance Ratio: ±0.1% - ±100ppm/°C - 16 Pin QSOP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Resistor Network - 8 Isolated Resistors - 806 Ohm ±2% 100mW Per Element - Tolerance Ratio: ±0.1% - ±100ppm/°C - 16 Pin QSOP
Search Keywords: GUSQS8ALF018060GB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IRC/TT Electronics
  • Part No:
    GUS-QS8ALF-01-8060-GB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210010
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    96
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GUS-QS8ALF-01-8060-GB RoHS compliant?
Yes, GUS-QS8ALF-01-8060-GB is RoHS compliant.
What is the lead time for GUS-QS8ALF-01-8060-GB?
The standard lead time for GUS-QS8ALF-01-8060-GB is approximately 50 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
264
50 Weeks can ship 9/23/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
264
$3.98
528
$2.45
792
$1.94
1,056 +
$1.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!