GS8BLF027870CAT

IRC/TT Electronics

Resistor Network - 15 Resistor Bussed - 787 Ohm ±0.25% 50mW per Element - TCR: ±50ppm/°C - Tolerance Ratio: ±0.05% - 16 Pin SO ...

+ see all

Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Resistor Network - 15 Resistor Bussed - 787 Ohm ±0.25% 50mW per Element - TCR: ±50ppm/°C - Tolerance Ratio: ±0.05% - 16 Pin SOIC - Tube
Search Keywords: GS8BLF027870CAT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IRC/TT Electronics
  • Part No:
    GS8BLF027870CAT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210010
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    48
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
264
9 Weeks can ship 6/29/26
Backorder
Price (USD)
Qty
Unit Price
264
$9.90
528
$5.24
792
$3.69
1,056 +
$3.61
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!