Image is representational - see mfr. specs

GS4BLF012612JFT

IRC/TT Electronics

Resistor Network - 7 Bussed Resistors - 26.1 kOhm ±5% 50mW per Element - TCR: ±100ppm/°C - Tolerance Ratio: ±1% - 8 Pin SOIC - ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Resistor Network - 7 Bussed Resistors - 26.1 kOhm ±5% 50mW per Element - TCR: ±100ppm/°C - Tolerance Ratio: ±1% - 8 Pin SOIC - Tube
Search Keywords: GS4BLF012612JFT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IRC/TT Electronics
  • Part No:
    GS4BLF012612JFT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210010
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    96
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
264
9 Weeks can ship 7/15/26
Backorder
Price (USD)
Qty
Unit Price
264
$3.75
528
$2.31
792
$1.83
1,056 +
$1.79
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!