- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- GQCBLF034020GFT
GQCBLF034020GFT
IRC/TT Electronics
Thin Film Resistor Network - 23 Bussed Resistors - 402 Ohm ±2% 50mW per Element - TCR: ±25ppm/°C - Tolerance Ratio: ±1% - QSOP ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Thin Film Resistor Network - 23 Bussed Resistors - 402 Ohm ±2% 50mW per Element - TCR: ±25ppm/°C - Tolerance Ratio: ±1% - QSOP-24 - Tube
Search Keywords: GQCBLF034020GFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IRC/TT Electronics
-
Part No:GQCBLF034020GFT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
56
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
252
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
252
$5.45
504
$3.35
756
$2.65
1,008 +
$2.60
Click for Quote
Log in
to unlock special pricing