- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- GQ8BLF012002JCT
GQ8BLF012002JCT
IRC/TT Electronics
Thin Film Resistor Network - 15 Bussed Resistors - 20 kOhm ±5% 50mW per Element - TCR: ±100ppm/°C - Tolerance Ratio: ±0.25% - ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Thin Film Resistor Network - 15 Bussed Resistors - 20 kOhm ±5% 50mW per Element - TCR: ±100ppm/°C - Tolerance Ratio: ±0.25% - QSOP-16 - Tube
Search Keywords: GQ8BLF012002JCT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IRC/TT Electronics
-
Part No:GQ8BLF012002JCT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
96
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
264
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
264
$5.32
528
$3.28
792
$2.59
1,056 +
$2.54
Click for Quote
Log in
to unlock special pricing