- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- GQ8ALF013602DBT
GQ8ALF013602DBT
IRC/TT Electronics
Thin Film Resistor Network - 8 Isolated Resistors - 36 kOhm ±0.5% 100mW per Element - TCR: ±100ppm/°C - Tolerance Ratio: ±0.01 ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Thin Film Resistor Network - 8 Isolated Resistors - 36 kOhm ±0.5% 100mW per Element - TCR: ±100ppm/°C - Tolerance Ratio: ±0.01% - QSOP-16 - Tube
Search Keywords: GQ8ALF013602DBT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IRC/TT Electronics
-
Part No:GQ8ALF013602DBT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
96
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
264
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
264
$8.44
528
$4.47
792
$3.15
1,056 +
$3.08
Click for Quote
Log in
to unlock special pricing