- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- GQ0ALF031580FDT
GQ0ALF031580FDT
IRC/TT Electronics
Thin Film Resistor Network - 10 Isolated Resistors - 158 Ohm ±1% 100mW per Element - TCR: ±25ppm/°C - Tolerance Ratio: ±0.5% - ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Thin Film Resistor Network - 10 Isolated Resistors - 158 Ohm ±1% 100mW per Element - TCR: ±25ppm/°C - Tolerance Ratio: ±0.5% - QSOP-20 - Tube
Search Keywords: GQ0ALF031580FDT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IRC/TT Electronics
-
Part No:GQ0ALF031580FDT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
56
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
252
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
252
$6.14
504
$3.78
756
$2.99
1,008 +
$2.93
Click for Quote
Log in
to unlock special pricing