Image is representational - see manufacturer specifications

IRC/TT Electronics Authorized Distributor

GQ0ALF022490GBT

Thin Film Resistor Network - 10 Isolated Resistors - 249 Ohm ±2% 100mW per Element - TCR: ±50ppm/°C - Tolerance Ratio: ±0.01% ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Thin Film Resistor Network - 10 Isolated Resistors - 249 Ohm ±2% 100mW per Element - TCR: ±50ppm/°C - Tolerance Ratio: ±0.01% - QSOP-20 - Tube
Search Keywords: GQ0ALF022490GBT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IRC/TT Electronics
Part No: GQ0ALF022490GBT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210010
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 56
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GQ0ALF022490GBT RoHS compliant?
Yes, GQ0ALF022490GBT is RoHS compliant.
What is the lead time for GQ0ALF022490GBT?
The standard lead time for GQ0ALF022490GBT is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
252
9 Weeks can ship 1/14/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
252
$5.89
504
$3.62
756
$2.87
1,008 +
$2.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!