- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- GBT1-1W-30R-5%
GBT1-1W-30R-5%
IRC/TT Electronics
Res Carbon Composition 30 Ohm 5% 1W Molded AXL
Accessories Notify Me
RoHS Compliant
Description
+
Res Carbon Composition 30 Ohm 5% 1W Molded AXL
Search Keywords: GBT11W30R5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IRC/TT Electronics
-
Part No:GBT1-1W-30R-5%
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
324
Can Ship immediately
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/17/26