help desk software
Image is representational - see mfr. specs

CGH1/21003003F169

IRC/TT Electronics

High Voltage Thick Film Resistor - 300 kOhm ±1% - 1/2W - 1.5kV Max - Axial Through Hole - 10.16 x 3.51mm Dia

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
High Voltage Thick Film Resistor - 300 kOhm ±1% - 1/2W - 1.5kV Max - Axial Through Hole - 10.16 x 3.51mm Dia
Search Keywords: CGH121003003F169
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IRC/TT Electronics
  • Part No:
    CGH1/21003003F169
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26
Ships today, if you order in
Minimum Order Quantity:
3
ADD TO CART
Price (USD)
Qty
Unit Price
3
$27.38
15 +
$26.33
Click for Quote
Log in to unlock special pricing