- Home ›
- All Products›
- ASC0402-22KFT10
ASC0402-22KFT10
IRC/TT Electronics
Thick Film Resistors - SMD 22K ohm 1% 0.063W Anti
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Thick Film Resistors - SMD 22K ohm 1% 0.063W Anti
Search Keywords: ASC040222KFT10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IRC/TT Electronics
-
Part No:ASC0402-22KFT10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
10,000
$0.0097
30,000
$0.0091
50,000
$0.0087
100,000
$0.0086
150,000
$0.0085
250,000
$0.0082
500,000 +
$0.0079
Click for Quote
Log in
to unlock special pricing