- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 4LPW7R010JLF
4LPW7R010JLF
IRC/TT Electronics
Res Wirewound 0.01 Ohm 5% 7W A±40ppm/A°C Ceramic Pin Box/Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Res Wirewound 0.01 Ohm 5% 7W A±40ppm/A°C Ceramic Pin Box/Bulk
Search Keywords: 4LPW7R010JLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IRC/TT Electronics
-
Part No:4LPW7R010JLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Pin11387
-
Power Rating:7 W
-
Resistance Value:10 MOhm
-
Tolerance:511388%
-
Temperature Coefficient:±40 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Box,Bulk
-
Dimension:35.3 x 9.65 x 8.8911378mm
-
Terminal Pitch:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
7
Price (USD)
Qty
Unit Price
7
$10.73
70
$10.29
200 +
$9.87
Click for Quote
Log in
to unlock special pricing