- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 2C-200R
2C-200R
IRC/TT Electronics
Res Wirewound 200 Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL
Accessories Notify Me
RoHS Compliant
Description
+
Res Wirewound 200 Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL
Search Keywords: 2C200R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IRC/TT Electronics
-
Part No:2C-200R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$1.10
25
$1.08
50
$1.06
100
$1.04
500
$1.02
1,000 +
$1.00
Click for Quote
Log in
to unlock special pricing