- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- PW5-180R-5%
PW5-180R-5%
IRC/TT Electronics
Res Wirewound 180 Ohm 5% 5W ±150ppm/°C Vitreous Enamel AXL
Accessories Notify Me
RoHS Compliant
Description
+
Res Wirewound 180 Ohm 5% 5W ±150ppm/°C Vitreous Enamel AXL
Search Keywords: PW5180R5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IRC/TT Electronics
-
Part No:PW5-180R-5%
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
310
Can Ship immediately
Minimum Order Quantity:
250
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
250
$0.1369
1,000
$0.1245
2,500
$0.1206
5,000
$0.1180
7,500
$0.1171
25,000
$0.1148
50,000
$0.1126
100,000 +
$0.1123
Click for Quote
Log in
to unlock special pricing