- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- PW20-25K
PW20-25K
IRC/TT Electronics
Res Wirewound 25K Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL
Accessories Notify Me
RoHS Compliant
Description
+
Res Wirewound 25K Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL
Search Keywords: PW2025K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IRC/TT Electronics
-
Part No:PW20-25K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 25
Stock lot only:
1
Minimum Order Quantity:
25
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$0.8437
25
$0.7670
250
$0.6860
500
$0.6700
1,000
$0.6560
2,500
$0.6430
5,000
$0.6350
7,500
$0.6330
10,000 +
$0.6310
Click for Quote
Log in
to unlock special pricing