- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- PW10-1K2-5%
PW10-1K2-5%
IRC/TT Electronics
Res Wirewound 1.2K Ohm 5% 10W ±300ppm/°C Molded AXL
Accessories Notify Me
RoHS Compliant
Description
+
Res Wirewound 1.2K Ohm 5% 10W ±300ppm/°C Molded AXL
Search Keywords: PW101K25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IRC/TT Electronics
-
Part No:PW10-1K2-5%
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 100
Stock lot only:
8
Minimum Order Quantity:
100
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$0.2109
100
$0.1917
1,000
$0.1688
2,500
$0.1652
5,000
$0.1640
7,500
$0.1607
25,000
$0.1577
50,000
$0.1573
100,000 +
$0.1567
Click for Quote
Log in
to unlock special pricing