- Home ›
- All Products›
- OARS1R025FTR-LF
OARS1R025FTR-LF
IRC/TT Electronics
Current Sense Chip Resistors .025 OHM 1W 1%
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Current Sense Chip Resistors .025 OHM 1W 1%
Search Keywords: OARS1R025FTRLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IRC/TT Electronics
-
Part No:OARS1R025FTR-LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,700
Can Ship immediately
Minimum Order Quantity:
1900
Order Increment:
1900
44 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
150
$0.5039
700
$0.4906
2,800
$0.4651
7,200
$0.4519
22,800 +
$0.4264
Click for Quote
Log in
to unlock special pricing