- Home ›
- All Products›
- OAR3R010FLF
OAR3R010FLF
IRC/TT Electronics
RES 0.01 OHM 3W 1% RADIAL
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
RES 0.01 OHM 3W 1% RADIAL
Search Keywords: OAR3R010FLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IRC/TT Electronics
-
Part No:OAR3R010FLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
21 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
625
$1.053
1,250
$0.648
1,875
$0.513
2,500 +
$0.503
Click for Quote
Log in
to unlock special pricing