- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- LOB3R025JLF
LOB3R025JLF
IRC/TT Electronics
through hole resistor 5% 300ppm/C 25mOhm 3W
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
through hole resistor 5% 300ppm/C 25mOhm 3W
Search Keywords: LOB3R025JLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IRC/TT Electronics
-
Part No:LOB3R025JLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:BB
-
ECCN:EAR99
-
Reel Pack:
1250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,299
Can Ship immediately
Minimum Order Quantity:
200
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
200
$0.5345
850
$0.5253
1,250
$0.5233
10,000 +
$0.5202
Click for Quote
Log in
to unlock special pricing