- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- GUS-QS8ALF-02-5360-JA
GUS-QS8ALF-02-5360-JA
IRC/TT Electronics
Resistor Network - 8 Isolated Resistors - 536 Ohm ±5% 100mW Per Element - Tolerance Ratio: ±0.05% - ±50ppm/°C - 16 Pin QSOP
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Resistor Network - 8 Isolated Resistors - 536 Ohm ±5% 100mW Per Element - Tolerance Ratio: ±0.05% - ±50ppm/°C - 16 Pin QSOP
Search Keywords: GUSQS8ALF025360JA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IRC/TT Electronics
-
Part No:GUS-QS8ALF-02-5360-JA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
96
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
264
50 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
264
$4.18
528
$2.57
792
$2.04
1,056 +
$2.00
Click for Quote
Log in
to unlock special pricing