- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- GUS-QS0BLF-02-8660-DA
GUS-QS0BLF-02-8660-DA
IRC/TT Electronics
Resistor Network - 19 Bussed Resistors - 866 Ohm ±0.5% 50mW Per Element - Tolerance Ratio: ±0.05% - ±50ppm/°C - 20 Pin QSOP
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Resistor Network - 19 Bussed Resistors - 866 Ohm ±0.5% 50mW Per Element - Tolerance Ratio: ±0.05% - ±50ppm/°C - 20 Pin QSOP
Search Keywords: GUSQS0BLF028660DA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IRC/TT Electronics
-
Part No:GUS-QS0BLF-02-8660-DA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
56
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
252
50 Weeks
can ship
5/27/27
Price (USD)
Qty
Unit Price
252
$5.94
504
$3.65
756
$2.89
1,008 +
$2.84
Click for Quote
Log in
to unlock special pricing