help desk software
Image is representational - see mfr. specs

GS3-100-3300J-SLT-LF

IRC/TT Electronics

Metal Glaze™ Power Resistor - 330 Ohm ±5% - 3W - Axial Lead - 1000V Max - 13.1mm x 5.7 mm Dia

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Metal Glaze™ Power Resistor - 330 Ohm ±5% - 3W - Axial Lead - 1000V Max - 13.1mm x 5.7 mm Dia
Search Keywords: GS31003300JSLTLF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IRC/TT Electronics
  • Part No:
    GS3-100-3300J-SLT-LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,250
Ships today, if you order in You may purchase all in-stock quantity of 1,250
Stock lot only:
1250
Minimum Order Quantity:
250000
9 Weeks can ship 6/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0003
250,000 +
$0.0003
Click for Quote
Log in to unlock special pricing