help desk software
Image is representational - see mfr. specs

GQ0BLF021742DAT

IRC/TT Electronics

Thin Film Resistor Network - 19 Bussed Resistors - 17.4 kOhm ±0.5% 50mW per Element - TCR: ±50ppm/°C - Tolerance Ratio: ±0.05% ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Thin Film Resistor Network - 19 Bussed Resistors - 17.4 kOhm ±0.5% 50mW per Element - TCR: ±50ppm/°C - Tolerance Ratio: ±0.05% - QSOP-20 - Tube
Search Keywords: GQ0BLF021742DAT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IRC/TT Electronics
  • Part No:
    GQ0BLF021742DAT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210010
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    56
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
252
9 Weeks can ship 6/29/26
Backorder
Price (USD)
Qty
Unit Price
252
$10.37
504
$5.49
756
$3.86
1,008 +
$3.78
Click for Quote
Log in to unlock special pricing