- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CHP1-100-1200-F7
CHP1-100-1200-F7
IRC/TT Electronics
Res Metal Glaze 2512 120 Ohm 1% 1W A±100ppm/A°C Melf Pad SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Res Metal Glaze 2512 120 Ohm 1% 1W A±100ppm/A°C Melf Pad SMD Automotive T/R
Search Keywords: CHP11001200F7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IRC/TT Electronics
-
Part No:CHP1-100-1200-F7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Resistance Value:120 Ohm
-
Power Rating:1 W
-
Tolerance:111364%
-
Case Size:251211341
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 150 °C
-
Packaging:Tape and Reel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
323