- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 4DA-75R
4DA-75R
IRC/TT Electronics
Res Wirewound 75 Ohm 5% 50W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Accessories Notify Me
RoHS Compliant
Description
+
Res Wirewound 75 Ohm 5% 50W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: 4DA75R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IRC/TT Electronics
-
Part No:4DA-75R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$4.71
10
$4.61
25
$4.52
50
$4.43
100
$4.34
250
$4.25
500 +
$4.17
Click for Quote
Log in
to unlock special pricing