- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 2C-8K
2C-8K
IRC/TT Electronics
Res Wirewound 8K Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL
Accessories Notify Me
RoHS Compliant
Description
+
Res Wirewound 8K Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL
Search Keywords: 2C8K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IRC/TT Electronics
-
Part No:2C-8K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$0.87
25
$0.86
50
$0.84
100
$0.82
500
$0.81
1,000 +
$0.79
Click for Quote
Log in
to unlock special pricing