- Home ›
- All Products›
- Optoelectronics ›
- Fiber Optics ›
- Fiber Optic Transceivers ›
- USFP+-192-S34-D-L-IO
USFP+-192-S34-D-L-IO
Integra Optics INC
Fiber Optic Transceiver, SFP+, 1550nm, ER SMF 40km, 10G DDM, Raisecom
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Fiber Optic Transceiver, SFP+, 1550nm, ER SMF 40km, 10G DDM, Raisecom
Search Keywords: USFP192S34DLIO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Integra Optics INC
-
Part No:USFP+-192-S34-D-L-IO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620090
-
COO:US
-
ECCN:5A991
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/13/26
Price (USD)
Qty
Unit Price
1
$254.79
3
$247.71
5
$243.99
10 +
$240.33
Click for Quote
Log in
to unlock special pricing