- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- ISM95-6251AH-20.000MHZ
ISM95-6251AH-20.000MHZ
ILSI
Oscillator XO 20MHz ±25ppm 15pF CMOS 55% 2.5V 4-Pin CSMD T/R
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Oscillator XO 20MHz ±25ppm 15pF CMOS 55% 2.5V 4-Pin CSMD T/R
Search Keywords: ISM956251AH20000MHZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ILSI
-
Part No:ISM95-6251AH-20.000MHZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
750
$1.196
1,500
$0.736
2,250
$0.583
3,000 +
$0.571
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments