- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- ISM92-3251AH-24.000MHZ
ISM92-3251AH-24.000MHZ
ILSI
Oscillator Xo 24MHZ ±25PPM 15PF Hcmos/ttl 55% 3.3V 4-PIN Csmd T/r
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Oscillator Xo 24MHZ ±25PPM 15PF Hcmos/ttl 55% 3.3V 4-PIN Csmd T/r
Search Keywords: ISM923251AH24000MHZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ILSI
-
Part No:ISM92-3251AH-24.000MHZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
250
$1.040
500
$0.780
750
$0.728
1,000 +
$0.713
Click for Quote
Log in
to unlock special pricing